Sign in to ask questions about the Maxim MAX2370ETM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2370ETM technical specifications.
| Current - Transmitting | 134mA |
| Frequency | 450MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 450 MHz |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX2370ETM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
