
The MAX2371ETC+ is a single-channel RF amplifier with a frequency range of 100 MHz to 1 GHz. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a noise figure of 1.8 dB and a P1dB of 19.5 dBm. It is available in a QFN package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2371ETC+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 100MHz |
| Gain | 15dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Noise Figure | 1.8dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 1 GHz |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 2.775V |
| P1dB | 19.5dBm |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Test Frequency | 940MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2371ETC+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.