Maxim MAX2392ETI+ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 40mA |
| Data Rate | 12.2Kbps |
| Frequency | 1.99GHz |
| Max Frequency | 2.025GHz |
| Min Frequency | 2.01GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 1.5dB |
| Number of Receivers | 1 |
| Operating Frequency | 1805 MHzto 1880 MHz |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 33mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2392ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
