Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX239CWG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13.2V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Propagation Delay | 10us |
| RoHS Compliant | Yes |
| Weight | 0.010857oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX239CWG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
