
Full-duplex transceiver IC with RS-232 interface, featuring 2 drivers and 2 receivers for 8 I/Os. Operates at a 200Kbps data rate with a 1µs propagation delay and 500mV receiver hysteresis. Designed for through-hole mounting in a PDIP package, this component supports a 4.5V to 5.5V supply voltage range and operates from 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX242CPN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX242CPN+ technical specifications.
| Package/Case | PDIP |
| Data Rate | 200Kbps |
| Height | 4.45mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 23.24mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of I/Os | 8 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX242CPN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.