Single-circuit buffer amplifier IC, surface mountable in a SOT-23-6 package. Operates across a 2.7V to 5.5V supply voltage range with a typical operating supply current of 5.5mA. Features a 10.2dB noise figure at 200MHz, supporting frequencies from 10MHz to 500MHz. Maximum power dissipation is 696mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2470EUT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | BUFFER |
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Input Bias Current | 10uA |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 10.2dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 10 MHz to 500 MHz |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Test Frequency | 200MHz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2470EUT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.