The MAX2472EUT-T is an industrial telecom IC with a nominal supply voltage of 3V. It operates over a temperature range of -40°C to 85°C and features a 6-pin SOT-23 package. The device has a single function and a dual terminal position. It is designed for use in industrial applications.
Maxim MAX2472EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2472EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.