The MAX248EQH-D is an industrial-grade quad-line transceiver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of S-PQCC-J44 and a terminal position of QUAD. The device operates at a nominal supply voltage of 5V and has a maximum supply current of 30mA. It is designed for use in industrial applications and is suitable for use in a variety of interface IC applications.
Maxim MAX248EQH-D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LINE TRANSCEIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX248EQH-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.