The MAX2530ETI is an industrial-grade RF cellular IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a 28-pin count, packaged in a 5mm x 5mm TQFN-28 package with a height of 0.80mm. The device operates from a nominal supply voltage of 2.75V and has a temperature grade of industrial. It is designed for use in cellular applications.
Maxim MAX2530ETI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2530ETI to view detailed technical specifications.
No datasheet is available for this part.