The MAX2531ETI-T is an industrial-grade, quad RF cellular IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 28 terminals in a quad terminal position and a JEDEC package code of S-XQCC-N28. The device has a width and length of 5mm and a pin count of 28. It operates at a nominal supply voltage of 2.75V and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX2531ETI-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2531ETI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2531ETI-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.