
Surface mount DC/DC controller and regulator IC featuring RS-485 interface. Operates with a supply voltage range of 2.5V to 6V, drawing 450uA operating current. Delivers 1A output current with a maximum power dissipation of 471mW. Designed for a temperature range of 0°C to 70°C, this lead-free, RoHS compliant component is housed in an 8-SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX253CSA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX253CSA+ technical specifications.
| Package/Case | SOIC |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 450uA |
| Output Current | 1A |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX253CSA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
