Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX253CUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX253CUA+ technical specifications.
| Package/Case | UMAX |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX253CUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
