
Surface mount DC/DC controller and regulator with RS-232 and RS-485 interface capabilities. Features a 2.5V to 5.5V operating supply voltage range, a maximum output current of 1A, and a maximum power dissipation of 471mW. This lead-free, RoHS-compliant component operates within a temperature range of -40°C to 85°C and is housed in an SOIC-8 package measuring 5mm x 4mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX253ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX253ESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX253ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.