The MAX253ESA/V is an industrial interface circuit with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in an 8-pin SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is designed to operate within a supply voltage range of 4.5 to 5.5 volts and is compliant with AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
Maxim MAX253ESA/V technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |