The MAX253EUA-T is an industrial-grade interface circuit with a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. It features a temperature grade of industrial, with an operating temperature range of -40 to 85°C. The device has 8 terminals and is available in a TSSOP package with a width and length of 3mm. It is designed for use in a variety of applications, including those that require a high level of reliability and performance.
Sign in to ask questions about the Maxim MAX253EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX253EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX253EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.