The MAX2605EUT is a single-function IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and is packaged in a 6-terminal SOT-23 package. The IC has a width of 1.625mm and a length of 2.9mm. It is designed for industrial use and has a nominal supply voltage of 2.75 volts.
Maxim MAX2605EUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.75 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX2605EUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.