The MAX260BCNG-T is a dual-channel op-amp with 24 terminals in a commercial temperature grade. It operates over a supply voltage range of 2.37 to 6.3V and has a nominal supply voltage of 5V. The device is packaged in a 24-pin DIP package with a length of 30.545mm and a width of 7.62mm. It is designed for use in signal filtering applications.
Maxim MAX260BCNG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.3 |
| Supply Voltage-Min (Vsup) | 2.37 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.