Maxim MAX2624EUA+T technical specifications.
| Package/Case | UMAX |
| Frequency | 998MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2624EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
