
Single RF LNA amplifier operating from 100MHz to 1GHz, featuring a 1.25dB noise figure and 15.5dB gain at 433MHz. This surface mount device supports a 2.2V to 5.5V supply range, with typical operation at 3V and 2.5mA current. Designed for automotive applications, it operates within a -40°C to 125°C temperature range and is packaged in a 6-pin SC-70 tape and reel.
Sign in to ask questions about the Maxim MAX2634AXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2634AXT+T technical specifications.
| Package/Case | SOT-70-6 |
| Frequency | 433MHz |
| Gain | 15.5dB |
| Max Frequency | 1GHz |
| Min Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Noise Figure | 1.25dB |
| Number of Channels | 1 |
| Operating Frequency | 315 MHz to 433 MHz |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 3V |
| P1dB | -29dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Test Frequency | 315MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2634AXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
