
IC AMP CEL 300MHZ-2.5GHZ SOT23-6
Maxim MAX2640EUT+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Frequency | 300MHz |
| Gain | 15.1dB |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Supply Current | 6.4mA |
| P1dB | -22dBm |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Test Frequency | 900MHz |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2640EUT+ to view detailed technical specifications.
No datasheet is available for this part.
