Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2644EXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-70-6 |
| Frequency | 2.5GHz |
| Gain | 17dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Noise Figure | 2dB |
| Number of Channels | 1 |
| Operating Frequency | 2.4 GHz to 2.5 GHz |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 3V |
| P1dB | -13dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Test Frequency | 2.45GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2644EXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
