GPS Amp Single Low Noise 1.57542GHz 3.3V 6-Pin WLP T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Copper, Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Operating Supply Voltage | 2.85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |