
The MAX2657EWT+T is a single-channel RF amplifier from Maxim, operating within a frequency range of 1 GHz to 2 GHz. It has a maximum power dissipation of 840 mW and a noise figure of 0.8 dB. The amplifier is RoHS compliant and is packaged in a WLP package. It is designed to operate within a temperature range of -40°C to 85°C, with a supply voltage of 2.85V and a supply current of 4.1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2657EWT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.57542GHz |
| Gain | 19.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 2 GHz |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 2.85V |
| P1dB | -12.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.1mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2657EWT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
