
Single low noise RF amplifier for GPS applications, operating from 1 GHz to 2 GHz with a center frequency of 1.57542 GHz. Features a 0.8dB noise figure and 20.5dB gain at 1.57542 GHz. Supports a wide operating voltage range of 1.6V to 3.6V, with a typical supply current of 4.1mA. Housed in a compact 1.55mm x 1.05mm x 0.75mm WFDFN surface mount package. Rated for automotive environments with an operating temperature range of -40°C to 85°C.
Maxim MAX2659ELT+T technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | WFDFN |
| Frequency | 1.57542GHz |
| Gain | 20.5dB |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Frequency | 1.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1 GHz to 2 GHz |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 2.85V |
| P1dB | -12dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1.57542GHz |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2659ELT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
