
The MAX2659ELT+TG47 is a 1.575GHz RF amplifier with a gain of 20.5dB and a maximum frequency of 1.75GHz. It operates within a temperature range of -40°C to 85°C and dissipates a maximum of 167mW. The amplifier is supplied with 3.6V and draws 4.1mA of current. It is available in a WFDFN package and is packaged in tape and reel quantities of 2500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2659ELT+TG47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFDFN |
| Frequency | 1.57542GHz |
| Gain | 20.5dB |
| Max Frequency | 1.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167mW |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 3.6V |
| P1dB | -12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | MAX2659 |
| Supply Current | 4.1mA |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2659ELT+TG47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
