
The MAX2659ELT/V+T is a 1.575 GHz RF amplifier with a gain of 20.5 dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 167 mW. This amplifier is available in a DFN package and is RoHS compliant. It is designed for use in a variety of applications, including wireless communication systems.
Sign in to ask questions about the Maxim MAX2659ELT/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2659ELT/V+T technical specifications.
| Frequency | 1.57542GHz |
| Gain | 20.5dB |
| Max Frequency | 1.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167mW |
| Noise Figure | 0.8dB |
| Number of Channels | 1 |
| Operating Frequency | 1.575 GHz |
| Operating Supply Voltage | 3.6V |
| P1dB | -12dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2659 |
| Supply Current | 4.1mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2659ELT/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
