
The MAX2665EWS+T is a 230MHz RF amplifier with a gain of 15.1dB. It operates over a temperature range of -40°C to 85°C and dissipates a maximum of 776mW. The device is surface mount and available in tape and reel packaging. It is RoHS compliant and suitable for use in RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2665EWS+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 230MHz |
| Gain | 15.1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Mount | Surface Mount |
| Noise Figure | 1.1dB |
| Operating Frequency | 75 MHz to 230 MHz |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 2.7V |
| P1dB | -11dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2665EWS+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
