
The MAX2667EWT+T is a RF amplifier with a frequency of 1.57542GHz and a gain of 19.5dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 840mW. The device is supplied with 2.85V and draws an operating current of 4.1mA. It is packaged in a WLP package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX2667EWT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2667EWT+T technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.57542GHz |
| Gain | 19.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Noise Figure | 0.65dB |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 2.85V |
| P1dB | -12.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX2667 |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2667EWT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.