Sign in to ask questions about the Maxim MAX2670GTB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2670GTB/V+T technical specifications.
| Frequency | 1.575GHz |
| Gain | 34.8dB |
| Max Frequency | 1.575GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2670GTB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
