
The MAX2671EUT-T is a 400MHz mixer with a gain of 8.9dB and a maximum power dissipation of 696mW. It is available in a surface mount SOT-23-6 package and is packaged on tape and reel. The device operates with an operating supply current of 11.8mA and has a noise figure of 11.3dB.
Sign in to ask questions about the Maxim MAX2671EUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2671EUT-T technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 400MHz |
| Gain | 8.9dB |
| Max Power Dissipation | 696mW |
| Mount | Surface Mount |
| Noise Figure | 11.3dB |
| Operating Supply Current | 11.8mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX2671EUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
