The MAX2679ENS+ is a low noise amplifier with a single power supply type and a maximum operating frequency of 1575.42MHz. It has a typical noise figure of [email protected] and a maximum gain of 19(Typ)@1575.42MHz. The amplifier operates within a temperature range of -40 to 85°C and is packaged in a 4-pin WLP. It is a single-channel device, suitable for use in RF applications.
Maxim MAX2679ENS+ technical specifications.
| Manufacturer Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Category | Chip |
| Power Supply Type | Single |
| Maximum Operating Frequency | 1575.42(Typ)MHz |
| Typical Noise Figure | [email protected]dB |
| Maximum Gain | 19(Typ)@1575.42MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | WLP |
| Package Family Name | WLP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.