
Single RF amplifier operating at 1.57542GHz, featuring a low noise figure of 0.75dB and 19dB gain. This surface mount component operates from a 3.3V supply with a typical current draw of 4.1mA. Designed for automotive applications, it offers a P1dB of -10dBm and a wide operating temperature range of -40°C to 85°C. Supplied in tape and reel packaging, this RoHS compliant integrated circuit is suitable for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2686EWS+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1.57542GHz |
| Gain | 19dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Mount | Surface Mount |
| Noise Figure | 0.75dB |
| Operating Frequency | 1575.42 MHz |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 3.3V |
| P1dB | -10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.1mA |
| Termination | SMD/SMT |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2686EWS+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
