The MAX2688EWS+T is a WLP packaged RF amplifier with a frequency of 1.57542GHz and a gain of 15.4dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 776mW. The amplifier is RoHS compliant and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX2688EWS+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2688EWS+T technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.57542GHz |
| Gain | 15.4dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Noise Figure | 0.75dB |
| Operating Supply Current | 4.1mA |
| Operating Supply Voltage | 2.85V |
| P1dB | -10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1.57542GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2688EWS+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.