The MAX2692EWS+T is a 2.5GHz RF amplifier with a gain of 18.2dB. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 776mW. The amplifier is packaged in a WLP package and is RoHS compliant. It requires an operating supply voltage of 2.85V and has an operating supply current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2692EWS+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Frequency | 2.5GHz |
| Gain | 18.2dB |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Noise Figure | 1.1dB |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 2.85V |
| P1dB | -16dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 2.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2692EWS+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.