The MAX2693LEWS+ is a RF amplifier with a gain of 18.4dB, operating over a frequency range of 1.575GHz to 1.61GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier requires a supply voltage between 1.6V and 4.2V. It is packaged in a WLP package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX2693LEWS+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2693LEWS+ technical specifications.
| Gain | 18.4dB |
| Max Frequency | 1.61GHz |
| Min Frequency | 1.575GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 1.6V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2693LEWS+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.