Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2695EWS+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Copper, Tin, Silver |
| Frequency | 3.5GHz |
| Gain | 15.6dB |
| Max Frequency | 4.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 776mW |
| Mount | Surface Mount |
| Noise Figure | 1.2dB |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 2.85V |
| P1dB | 14.5dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 3.5GHz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2695EWS+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.