The MAX270MJP is a 20-pin dual-supply active filter with two functions, operating within a temperature range of -55°C to 125°C. It is packaged in a CERDIP-20 format. The filter is designed to operate with a supply voltage between 2.375V and 8V, with a nominal voltage of 5V. The device is qualified to military temperature grade and meets screening level 38535Q/M, 38534H, and 883B standards.
Sign in to ask questions about the Maxim MAX270MJP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX270MJP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX270MJP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.