Voltage Controlled Oscillator, 2400MHz Min, 2500MHz Max,
Maxim MAX2753EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 13.5 |
| Supply Voltage-Nom | 3 |
| Manufacturer Series | MAX2753 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.