Sign in to ask questions about the Maxim MAX2754EVKIT+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2754EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.5GHz |
| Height | 30mm |
| Length | 297mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2754EVKIT+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.