Maxim MAX2769BETI/V+ technical specifications.
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Operating Frequency | 32 MHz |
| Operating Supply Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2769B |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2769BETI/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.