The MAX2769BETI/V+T is a 32 MHz RF transceiver from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a receiving current of up to 25mA and is powered by a supply voltage between 2.7V and 3.3V. The device is packaged in tape and reel format and is compliant with RoHS regulations.
Maxim MAX2769BETI/V+T technical specifications.
| Current - Receiving | 25mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Operating Frequency | 32 MHz |
| Operating Supply Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2769BETI/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.