Maxim MAX2769ETI+ technical specifications.
| Package/Case | QFN |
| Current - Receiving | 18mA |
| Frequency | 1.57542GHz |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Frequency | 32 MHz |
| Operating Supply Current | 25mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX2769E |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2769ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
