
The MAX2769ETI+T GPS receiver module operates from 2.7V to 3.3V and consumes up to 25mA of supply current. It can handle receiving currents of up to 18mA and operates within a temperature range of -40°C to 85°C. The module is packaged in a QFN package and is available on tape and reel. It is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX2769ETI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2769ETI+T technical specifications.
| Current - Receiving | 18mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Operating Frequency | 32 MHz |
| Operating Supply Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2769ETI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
