
Surface mount RF transceiver supporting CCK modulation, operating from 2.4 to 2.5 GHz with a maximum data rate of 11Mbps. This 48-pin TQFN EP package features a 7x7x0.73mm footprint with a 0.5mm pin pitch and an exposed pad for enhanced thermal performance. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2821AETM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2821AETM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | CCK |
| Maximum RF Operating Frequency Range | >=2500MHz |
| Maximum RF Operating Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2400 to 2500MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 11Mbps |
| Maximum Power Dissipation | 3077mW |
| Cage Code | 1ES66 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2821AETM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.