
Surface mount RF transceiver supporting CCK modulation, operating from 2.4 GHz to 2.5 GHz. Features a 48-pin TQFN EP package with exposed pad, measuring 7x7x0.73 mm, and a 0.5 mm pin pitch. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and offers a maximum data rate of 11 Mbps. Suitable for applications requiring operation between -40 °C and 85 °C, with a maximum power dissipation of 3077 mW.
Sign in to ask questions about the Maxim MAX2821ETM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2821ETM-T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Modulation Technique | CCK |
| Maximum RF Operating Frequency Range | >=2500MHz |
| Maximum RF Operating Frequency | 2500MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2400 to 2500MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 11Mbps |
| Maximum Power Dissipation | 3077mW |
| Cage Code | 1ES66 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2821ETM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.