Surface mount RF transceiver operating from 2.4 GHz to 5.875 GHz. Features a 56-pin TQFN EP package with exposed pad, measuring 8x8x0.73 mm with a 0.5 mm pin pitch. Supports a maximum data rate of 54 Mbps and operates with a supply voltage of 2.7V to 3.6V, typically 3.3V. Designed for surface mounting with a minimum operating temperature of -40 °C and a maximum of 85 °C.
Sign in to ask questions about the Maxim MAX2828ETN-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2828ETN-TD technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum RF Operating Frequency Range | >=2500MHz |
| Maximum RF Operating Frequency | 5875MHz |
| Min Operating Supply Voltage | 2.7V |
| Operating Band Frequency | 2400 to 5875MHz |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Data Rate | 54Mbps |
| Maximum Power Dissipation | 2500mW |
| Cage Code | 1ES66 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX2828ETN-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.