Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX2830ETM+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2830ETM+T technical specifications.
| Current - Receiving | 62mA |
| Current - Transmitting | 212mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 104mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20.3dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -75dBm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2830ETM+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.