Maxim MAX2831ETM+ technical specifications.
| Current - Receiving | 62mA |
| Current - Transmitting | 209mA |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | Serial, Parallel, SPI |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Output Power (dBm) | 18.5dBm |
| Package Quantity | 43 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensitivity | -78dBm |
| Series | MAX2831 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2831ETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.