Sign in to ask questions about the Maxim MAX2839ETN+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX2839ETN+ technical specifications.
| Current - Receiving | 120mA |
| Current - Transmitting | 145mA |
| Frequency | 2.7GHz |
| Interface | SPI, 4-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX2839 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX2839ETN+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.