
RF TX IC ASK 902-928MHZ 28WFQFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Current - Transmitting | 40mA |
| Frequency | 928MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Frequency | 928 MHz |
| Operating Supply Current | 150mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002497oz |
| RoHS | Compliant |
